+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MF006BB3600A10

Resistor: metal film; 360Ω; THT; 0.6W; ±0.1%; MF; 250V; Ø0.6x28mm

Manufacturer: ROYALOHM

Manufacturer part number:
MF006BB3600A10
TME Symbol:
MP0.6W-360R

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
360Ω
Mounting
THT
Power
0.6W
Tolerance
±0.1%
Manufacturer series
MF
Operating voltage
250V
Leads dimensions
Ø0.6x28mm
Body dimensions
Ø2.5x6.8mm
Temperature coefficient
15ppm/°C
Leads
axial
Length
6.8mm
Diameter
2.5mm
Resistor features
  • low noise
  • made of nickel-chromium alloy (nichrome)
  • stability under changing environmental conditions
Gross weight0.175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF006BB3600A10
474 in TME stock
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts