+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MPX21W1100FA00MSSD

Capacitor: paper; X2; 1nF; Pitch: 10mm; ±20%; THT; 275VAC


Manufacturer: WIMA

Manufacturer part number:
MPX21W1100FA00MSSD
TME Symbol:
MP3-X2-1N

Specification

Manufacturer
WIMA
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
1nF
Terminal pitch
10mm
Tolerance
±20%
Mounting
THT
Operating voltage
275V AC
Body dimensions
4x8.5x13.5mm
Gross weight0.627 g
Certificates
See other products in this category: Paper capacitors WIMA,
*
MPX21W1100FA00MSSD
0 in TME stock
Net price for quantities from 6000 pcs - 0.26 USDGross price for quantities from 6000 pcs - 0.26 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.