+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MR003-009.1

Sensor: current; 3.3÷5VDC; IC: ACS711; 27.9x20.3mm; -12.5÷12.5A

Manufacturer: MICROBOT

Manufacturer part number:
MR003-009.1
TME Symbol:
MR003-009.1

Specification

Manufacturer
MICROBOT
Type of sensor
current
Integrated circuit
ACS711
Board dimensions
27.9x20.3mm
DC current measuring range
-12.5...12.5A
Current measuring sensitivity
0.11V/A
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight4.504 g
Certificates
See other products in this category: Other Sensors MICROBOT
*
MR003-009.1
Product withdrawn from the offer
Use the specification table below to search for similar products