+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

11033306

Measuring wheel; Shaft d: 7mm; aluminium; Circuit: 500mm

Manufacturer: BAUMER

Manufacturer part number:
11033306

Alternative designations: 11033306

TME Symbol:
MR512.07A

Specification

Manufacturer
BAUMER
Type of sensors accessories
measuring wheel
Shaft diameter
7mm
Body material
aluminium
Circuit
500mm
Gross weight350.96 g
See other products in this category: Encoders BAUMER
*
11033306
Product withdrawn from the offer
Use the specification table below to search for similar products