+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MRS25000C1200FC100

Resistor: thin film; 120Ω; THT; 600mW; ±1%; 350V; Ø0.6x28mm; L: 6.5mm


Manufacturer: VISHAY

Manufacturer part number:
MRS25000C1200FC100
TME Symbol:
MRS25000C1200FC100

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
120Ω
Mounting
THT
Power
0.6W
Tolerance
±1%
Operating voltage
350V
Leads dimensions
Ø0.6x28mm
Body dimensions
Ø2.5x6.5mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Length
6.5mm
Diameter
2.5mm
Gross weight0.218 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MRS25000C1200FC100
700 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs