+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MS-D1-01

Holder; 2÷7kg; 17÷32"; Standard: 75x75mm,100x100mm; monitor x1

Manufacturer: GEMBIRD

Manufacturer part number:
MS-D1-01
TME Symbol:
MS-D1-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Force
2...7kg
Size
17...32"
Standard VESA
75x75mm, 100x100mm
Dimensions
240x200x570mm
Application
monitor x1
Gross weight3.6345 kg
Certificates
EAN code8716309127622
See other products in this category: Stands and Holders GEMBIRD,
*
MS-D1-01
1 in TME stock
Net price for quantities from 1 pcs - 41.99 USDGross price for quantities from 1 pcs - 41.99 USD
Net price for quantities from 3 pcs - 36.74 USDGross price for quantities from 3 pcs - 36.74 USD
No. of pieces (Multiplicity: 1)