+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MS20W23F

Contact; female; 20; eco|mate Aquarius,RT360; gold flash; bulk

Manufacturer: AMPHENOL

Manufacturer part number:
MS20W23F
TME Symbol:
MS20W23F

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
20
Application - series/manufacturer
eco|mate Aquarius, RT360
Contact plating
gold flash
Wire size
22AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Connectors application
connectors
Mechanical mounting
for cable
Current rating
7.5A
Quantity in set/package
500pcs.
Trade name
Ecomate RM
Gross weight0.388 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
MS20W23F
1036 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs