+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MS3210015

NTC thermistor; 10Ω; ±25%; THT; Pitch: 7.8mm; Ø31x9.3mm


Manufacturer: AMETHERM

Manufacturer part number:
MS3210015
TME Symbol:
MS3210015

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
10Ω
Maximum current
15A
Tolerance
±25%
Mounting
THT
Terminal pitch
7.8mm
Body dimensions
Ø31x9.3mm
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
MS3210015
0 in TME stock
Net price for quantities from 200 pcs - 5.86 USDGross price for quantities from 200 pcs - 5.86 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.