+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MSFK B441 / 1 / 100 / RT

Test lead; 8A; banana plug 4mm,both sides; Len: 1m; red


Manufacturer: SCHÜTZINGER

Manufacturer part number:
MSFK B441 / 1 / 100 / RT
TME Symbol:
MSFKB4411100-RT

Specification

Manufacturer
SCHÜTZINGER
Type of test accessories
test lead
Current rating
8A
Cable length
1m
Colour
red
Wire cross-section
1mm2
Conform to the norm
CAT IV 1000V EN 61010
Operating temperature
-10...70°C
Max. contact resistance:
17mΩ
Contact plating
nickel plated
Wire insulation material
PVC
Standard equipment
fuse isn't included
Related items
SICH63532100V16A
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight45.9 g
See other products in this category: Single Test Leads SCHÜTZINGER,
*
MSFK B441 / 1 / 100 / RT
7 in TME stock
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 20 pcs - 7.45 USDGross price for quantities from 20 pcs - 7.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts