+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MSOE113952HE

LED lamp; white warm; 12VDC; 12VAC; 20.2lm; No.of diodes: 2

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOE113952HE
TME Symbol:
MSOE113952HE

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
white warm
Operating voltage
12V AC, 12V DC
Luminosity
20.2lm
Number of diodes
2
Length
39mm
Diameter
11mm
Gross weight2.4 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOE113952HE
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 30 pcs - 4.08 USDGross price for quantities from 30 pcs - 4.08 USD
Net price for quantities from 60 pcs - 3.80 USDGross price for quantities from 60 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)