+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MTJ-641X1

Connector: RJ11; socket; PIN: 4; 6p4c; on PCBs,PCB snap; THT

Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-641X1
TME Symbol:
MTJ-641X1

Specification

Manufacturer
ADAM TECH
Type of connector
RJ11
Connector
socket
Number of pins
4
Connector pinout layout
6p4c
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight3.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-641X1
146 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 180 pcs - 0.15 USDGross price for quantities from 180 pcs - 0.15 USD
Net price for quantities from 630 pcs - 0.13 USDGross price for quantities from 630 pcs - 0.13 USD
Net price for quantities from 1170 pcs - 0.12 USDGross price for quantities from 1170 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs