+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MTJ-88DX1-LP

Connector: RJ45; socket; PIN: 8; with LED; 8p8c; green/yellow; THT


Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-88DX1-LP
TME Symbol:
MTJ-88DX1-LP

Specification

Manufacturer
ADAM TECH
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector variant
with LED
Connector pinout layout
8p8c
Lamp colour
green/yellow
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
straight
Gross weight2.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-88DX1-LP
59 in TME stock
Net price for quantities from 2 pcs - 0.59 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 40 pcs - 0.48 USDGross price for quantities from 40 pcs - 0.48 USD
Net price for quantities from 140 pcs - 0.43 USDGross price for quantities from 140 pcs - 0.43 USD
Net price for quantities from 280 pcs - 0.38 USDGross price for quantities from 280 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs