+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MULTIBEX MX2

Crimping tool: cable terminals; without crimping dies


Manufacturer: BEX

Manufacturer part number:
MULTIBEX MX2
TME Symbol:
MULTIBEX-MX2

Specification

Manufacturer
BEX
Crimping tool type
cable terminals
Tool material
steel
Related items
MULTIBEX-M11
Version
without crimping dies
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
  • jaws can be easily changed
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight600.3 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals BEX,
*
MULTIBEX MX2
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 51.22 USDGross price for quantities from 1 pcs - 51.22 USD