+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

938125101

Test lead; 60VDC; 30VAC; 6A; banana plug with axial socket 2mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
938125101
TME Symbol:
MVLF2/100RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
6A
Test lead configuration
banana plug with axial socket 2mm
Connector variant
with 2mm axial socket
Cable length
1m
Colour
red
Wire cross-section
0.5mm2
Operating temperature
-15...60°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MVLF WS 2/100
Dimensions
Gross weight10.69 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
938125101
9 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.71 USDGross price for quantities from 3 pcs - 6.71 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs