+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1200698722

Cable: for sensors/automation; PIN: 8; M12 female; shielded; 5m


Manufacturer: MOLEX

Manufacturer part number:
1200698722

Alternative designations: 1200698722

TME Symbol:
MX-120069-8722

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Number of pins
8
Cable/adapter structure
M12 female
Connector variant
shielded
Cable length
5m
Connector
plug
Insulator material
thermoplastic
Wire insulation material
TPU
IP rating
IP67
Insulation colour
black
Gross weight396.3 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200698722
0 in TME stock
Net price for quantities from 1 pcs - 50.07 USDGross price for quantities from 1 pcs - 50.07 USD
Net price for quantities from 5 pcs - 44.51 USDGross price for quantities from 5 pcs - 44.51 USD
Net price for quantities from 10 pcs - 38.95 USDGross price for quantities from 10 pcs - 38.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.