+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1200878705

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 2m


Manufacturer: MOLEX

Manufacturer part number:
1200878705

Alternative designations: 1200878705

TME Symbol:
MX-120087-8705

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
straight
Cable length
2m
Connector
plug
Rated voltage
60V
Current rating
3A
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
443030B41M020
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight69.5 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200878705
0 in TME stock
Net price for quantities from 11 pcs - 17.81 USDGross price for quantities from 11 pcs - 17.81 USD
Net price for quantities from 25 pcs - 14.89 USDGross price for quantities from 25 pcs - 14.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.