+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

172672-2004

Connector: wire-board; socket; female; PIN: 4; straight; crimped


Manufacturer: MOLEX

Manufacturer part number:
172672-2004

Alternative designations: 1726722004

TME Symbol:
MX-172672-2004

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Electrical mounting
crimped
Contacts pitch
7.5mm
Operating temperature
-40...125°C
Current rating
34A
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
172672-2004
0 in TME stock
Net price for quantities from 300 pcs - 0.65 USDGross price for quantities from 300 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 650 pcs - 0.61 USDGross price for quantities from 650 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 1300 pcs - 0.57 USDGross price for quantities from 1300 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.