+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19418-0004

Connector: automotive; socket; female; PIN: 4; crimped; black; bulk


Manufacturer: MOLEX

Manufacturer part number:
19418-0004

Alternative designations: 0194180004

TME Symbol:
MX-19418-0004

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
crimped
Colour
black
Kind of package
bulk
Gross weight14.485 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
19418-0004
10 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 200 pcs - 4.53 USDGross price for quantities from 200 pcs - 4.53 USD
Net price for quantities from 250 pcs - 4.43 USDGross price for quantities from 250 pcs - 4.43 USD
Net price for quantities from 450 pcs - 4.36 USDGross price for quantities from 450 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.