+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19418-0040

Connector: automotive; socket; male,female; PIN: 16; crimped; bulk


Manufacturer: MOLEX

Manufacturer part number:
19418-0040

Alternative designations: 0194180040

TME Symbol:
MX-19418-0040

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
socket
Number of pins
16
Electrical mounting
crimped
Kind of package
bulk
Kind of connector
  • female
  • male
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
19418-0040
0 in TME stock
Net price for quantities from 1 pcs - 21.93 USDGross price for quantities from 1 pcs - 21.93 USD
Net price for quantities from 10 pcs - 19.96 USDGross price for quantities from 10 pcs - 19.96 USD
Net price for quantities from 50 pcs - 17.77 USDGross price for quantities from 50 pcs - 17.77 USD
Net price for quantities from 200 pcs - 15.36 USDGross price for quantities from 200 pcs - 15.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.