+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

200488-2002

Connector: wire-board; plug; male; Mini-Fit Sigma; PIN: 2; black

Manufacturer: MOLEX

Manufacturer part number:
200488-2002

Alternative designations: 2004882002

TME Symbol:
MX-200488-2002

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
male
Manufacturer series
Mini-Fit Sigma
Number of pins
2
Mechanical mounting
for cable, for panel mounting
Colour
black
Flammability rating
UL94V-0
Contacts pitch
4.2mm
Locking system
latch
Connector pinout layout
1x2
Connector variant
  • Glow-Wire
  • w/o contacts
Gross weight1.41 g
Certificates
See other products in this category: Other connectors MOLEX,
See other products from this series.:
*
200488-2002
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)