+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2451320805

Cable; female; PIN: 8; 0.5m; 300V; 3.5A; Insulation: PVC; black; 2x4


Manufacturer: MOLEX

Manufacturer part number:
2451320805
TME Symbol:
MX-245132-0805

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Kind of connector
female
Number of pins
8
Cable length
0.5m
Max. voltage
300V
Maximum current
3.5A
Wire insulation material
PVC
Insulation colour
black
Contact plating
tinned
Connector pinout layout
2x4
Contacts pitch
3mm
Core diameter
20AWG
Conform to the norm
UL 2464
Components
Micro-Fit 3.0
Gross weight49.1 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
2451320805
0 in TME stock
Net price for quantities from 1 pcs - 36.89 USDGross price for quantities from 1 pcs - 36.89 USD
Net price for quantities from 5 pcs - 31.62 USDGross price for quantities from 5 pcs - 31.62 USD
Net price for quantities from 10 pcs - 28.11 USDGross price for quantities from 10 pcs - 28.11 USD
Net price for quantities from 25 pcs - 24.60 USDGross price for quantities from 25 pcs - 24.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.