+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

33000-1004

Contact; male; MX150; copper alloy; tinned; 0.35÷0.5mm2; reel; 22A


Manufacturer: MOLEX

Manufacturer part number:
33000-1004

Alternative designations: 0330001004

TME Symbol:
MX-33000-1004

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
contact
Kind of connector
male
Application - series/manufacturer
MX150
Contact material
copper alloy
Contact plating
tinned
Wire cross-section
0.35...0.5mm2
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
22A
Number of pieces on reel
7500pcs.
Connectors features
right reel payoff
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
33000-1004
0 in TME stock
Net price for quantities from 7500 pcs - 0.06 USDGross price for quantities from 7500 pcs - 0.06 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.