+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

33472-2002

Connector: wire-wire; plug; female; MX150; PIN: 20; for cable; 3.5mm


Manufacturer: MOLEX

Manufacturer part number:
33472-2002

Alternative designations: 0334722002

TME Symbol:
MX-33472-2002

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Manufacturer series
MX150
Number of pins
20
Mechanical mounting
for cable
Contacts pitch
3.5mm
Connector variant
w/o contacts
Polarisation
B
Operating temperature
-40...125°C
Gross weight22.2 g
Certificates
See other products in this category: Automotive connectors MOLEX,
See other products from this series.:
*
33472-2002
186 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 25 pcs - 3.38 USDGross price for quantities from 25 pcs - 3.38 USD
Net price for quantities from 50 pcs - 3.12 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
Net price for quantities from 200 pcs - 2.73 USDGross price for quantities from 200 pcs - 2.73 USD
Net price for quantities from 250 pcs - 2.66 USDGross price for quantities from 250 pcs - 2.66 USD
Net price for quantities from 312 pcs - 2.61 USDGross price for quantities from 312 pcs - 2.61 USD
Net price for quantities from 500 pcs - 2.48 USDGross price for quantities from 500 pcs - 2.48 USD
Net price for quantities from 624 pcs - 2.38 USDGross price for quantities from 624 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.