+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

44914-0401

Connector: wire-board; male; PIN: 4; straight; for cable; THT; 3mm


Manufacturer: MOLEX

Manufacturer part number:
44914-0401

Alternative designations: 0449140401

TME Symbol:
MX-44914-0401

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
3mm
Operating temperature
-40...105°C
Gross weight0.77 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
44914-0401
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 150 pcs - 1.61 USDGross price for quantities from 150 pcs - 1.61 USD
Net price for quantities from 250 pcs - 1.55 USDGross price for quantities from 250 pcs - 1.55 USD
Net price for quantities from 350 pcs - 1.50 USDGross price for quantities from 350 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
Net price for quantities from 700 pcs - 1.40 USDGross price for quantities from 700 pcs - 1.40 USD
Net price for quantities from 1400 pcs - 1.31 USDGross price for quantities from 1400 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.