+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

45135-0410

Cable; 1m; black; Plating: tinned; female; 8A; PIN: 4


Manufacturer: MOLEX

Manufacturer part number:
45135-0410

Alternative designations: 0451350410

TME Symbol:
MX-45135-0410

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Cable length
1m
Insulation colour
black
Number of cores
4
Core diameter
16AWG
Contact plating
tinned
Kind of connector
female
Maximum current
8A
Number of pins
4
Gross weight69.06 g
Certificates
See other products in this category: Universal and Computer Power Cords MOLEX,
*
45135-0410
0 in TME stock
Net price for quantities from 1 pcs - 16.73 USDGross price for quantities from 1 pcs - 16.73 USD
Net price for quantities from 5 pcs - 12.27 USDGross price for quantities from 5 pcs - 12.27 USD
Net price for quantities from 10 pcs - 9.65 USDGross price for quantities from 10 pcs - 9.65 USD
Net price for quantities from 20 pcs - 7.19 USDGross price for quantities from 20 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.