+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

53307-2071

Connector: PCB to PCB; plug; vertical; SMT; tinned,nickel plated


Manufacturer: MOLEX

Manufacturer part number:
53307-2071

Alternative designations: 0533072071

TME Symbol:
MX-53307-2071

Specification

Manufacturer
MOLEX
Type of connector
PCB to PCB
Connector
plug
Spatial orientation
vertical
Electrical mounting
SMT
Contact plating
nickel plated, tinned
Kind of package
reel
Contacts pitch
0.8mm
Operating temperature
-40...105°C
Current rating
0.5A
Rated voltage
50V
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
53307-2071
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 75 pcs - 1.83 USDGross price for quantities from 75 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 200 pcs - 1.74 USDGross price for quantities from 200 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.