+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0638115900

Tool: for crimping; 16AWG÷14AWG; terminals; MX150


Manufacturer: MOLEX

Manufacturer part number:
0638115900
TME Symbol:
MX-63811-5900

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
33001-2003, 33001-2021, 33001-3003, 33001-3021, 33001-4001, 33001-4021, 33001-5001, 33001-5021, 33012-2021, 33012-3021, 34750-1001, 34750-0001, MX-33012-2001, MX-33012-3001
Wire size
16AWG...14AWG
Application
terminals
Application - series/manufacturer
MX150
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638115900
0 in TME stock
Net price for quantities from 1 pcs - 584.98 USDGross price for quantities from 1 pcs - 584.98 USD
Net price for quantities from 3 pcs - 545.98 USDGross price for quantities from 3 pcs - 545.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.