+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0638271000

Tool: for crimping; 32AWG÷28AWG; terminals; IllumiMate


Manufacturer: MOLEX

Manufacturer part number:
0638271000
TME Symbol:
MX-63827-1000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
104539-8002, 104539-8102
Wire size
32AWG...28AWG
Application
terminals
Application - series/manufacturer
IllumiMate
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638271000
0 in TME stock
Net price for quantities from 1 pcs - 585.16 USDGross price for quantities from 1 pcs - 585.16 USD
Net price for quantities from 3 pcs - 546.15 USDGross price for quantities from 3 pcs - 546.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.