+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

64322-1019

Contact; female; tinned; 0.35mm2; 22AWG; reel; crimped

Manufacturer: MOLEX

Manufacturer part number:
64322-1019

Alternative designations: 0643221019

TME Symbol:
MX-64322-1019

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
contact
Kind of connector
female
Contact plating
tinned
Wire cross-section
0.35mm2
Wire size
22AWG
Kind of package
reel
Electrical mounting
crimped
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
64322-1019
0 in TME stock
Net price for quantities from 12000 pcs - 0.18 USDGross price for quantities from 12000 pcs - 0.18 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.