+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

70246-1601

Connector: IDC; pin header; male; PIN: 16; straight; THT


Manufacturer: MOLEX

Manufacturer part number:
70246-1601

Alternative designations: 0702461601

TME Symbol:
MX-70246-1601

Specification

Manufacturer
MOLEX
Type of connector
IDC
Connector
pin header
Kind of connector
male
Number of pins
16
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Contacts pitch
2.54mm
Operating temperature
-55...120°C
Tape pitch
2.54mm
Gross weight2.08 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
70246-1601
71 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 81 pcs - 1.14 USDGross price for quantities from 81 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.10 USDGross price for quantities from 250 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.