+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

85507-5002

Connector: RJ45; socket; PIN: 8; Cat 5e; shielded; gold-plated; 8p8c


Manufacturer: MOLEX

Manufacturer part number:
85507-5002

Alternative designations: 0855075002

TME Symbol:
MX-85507-5002

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
straight
Gross weight3.335 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors MOLEX,
*
85507-5002
0 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 40 pcs - 3.21 USDGross price for quantities from 40 pcs - 3.21 USD
Net price for quantities from 80 pcs - 3.08 USDGross price for quantities from 80 pcs - 3.08 USD
Net price for quantities from 112 pcs - 3.02 USDGross price for quantities from 112 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 112 pcs