+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

85510-5019

Connector: RJ11; PIN: 6; vertical; on PCBs; Contacts: copper alloy


Manufacturer: MOLEX

Manufacturer part number:
85510-5019

Alternative designations: 0855105019

TME Symbol:
MX-85510-5019

Specification

Manufacturer
MOLEX
Type of connector
RJ11
Number of pins
6
Spatial orientation
vertical
Mechanical mounting
on PCBs
Contact material
copper alloy
Contact plating
gold-plated
Connector pinout layout
6p6c
Connector variant
unshielded
Ethernet category
Cat 3
Height
15.7mm
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85510-5019
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 204 pcs - 1.51 USDGross price for quantities from 204 pcs - 1.51 USD
Net price for quantities from 250 pcs - 1.47 USDGross price for quantities from 250 pcs - 1.47 USD
Net price for quantities from 408 pcs - 1.43 USDGross price for quantities from 408 pcs - 1.43 USD
Net price for quantities from 612 pcs - 1.40 USDGross price for quantities from 612 pcs - 1.40 USD
Net price for quantities from 1428 pcs - 1.32 USDGross price for quantities from 1428 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.