+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

93600-0048

Gland; M32; IP66; GWconnect; 16÷25mm; brass; 7000.6850.0


Manufacturer: MOLEX

Manufacturer part number:
93600-0048

Alternative designations: 0936000048

TME Symbol:
MX-93600-0048

Specification

Manufacturer
MOLEX
Type of connector accessories
gland
Gland thread
M32
IP rating
IP66
Application - series/manufacturer
GWconnect
Cable external diameter
16...25mm
Material
brass
Engineering PN
7000.6850.0
Gross weight40.27 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93600-0048
10 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 3 pcs - 9.38 USDGross price for quantities from 3 pcs - 9.38 USD
Net price for quantities from 10 pcs - 8.33 USDGross price for quantities from 10 pcs - 8.33 USD
Net price for quantities from 30 pcs - 7.30 USDGross price for quantities from 30 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.