+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

93601-0081

Connector: HDC; contact insert; female; GWconnect; PIN: 8; 50V; 10A


Manufacturer: MOLEX

Manufacturer part number:
93601-0081

Alternative designations: 0936010081

TME Symbol:
MX-93601-0081

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
8
Max. voltage
50V
Case
size 3A
Connector variant
w/o contacts
Insert mounting
21x21mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Maximum current
10A
Contact size
1.6mm
Operating temperature
-40...125°C
Gross weight8.1 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0081
190 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
Net price for quantities from 20 pcs - 5.28 USDGross price for quantities from 20 pcs - 5.28 USD
Net price for quantities from 50 pcs - 4.98 USDGross price for quantities from 50 pcs - 4.98 USD
Net price for quantities from 100 pcs - 4.72 USDGross price for quantities from 100 pcs - 4.72 USD
Net price for quantities from 200 pcs - 4.50 USDGross price for quantities from 200 pcs - 4.50 USD
Net price for quantities from 250 pcs - 4.42 USDGross price for quantities from 250 pcs - 4.42 USD
Net price for quantities from 300 pcs - 4.36 USDGross price for quantities from 300 pcs - 4.36 USD
Net price for quantities from 500 pcs - 4.22 USDGross price for quantities from 500 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsCardboard = 100 pcs