+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

93601-1162

Enclosure for connectors: HDC; size 10A; with latch; straight


Manufacturer: MOLEX

Manufacturer part number:
93601-1162

Alternative designations: 0936011162

TME Symbol:
MX-93601-1162

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
49.5x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.4541.0
Gross weight73.8 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1162
11 in TME stock
Net price for quantities from 1 pcs - 23.11 USDGross price for quantities from 1 pcs - 23.11 USD
Net price for quantities from 6 pcs - 20.91 USDGross price for quantities from 6 pcs - 20.91 USD
Net price for quantities from 10 pcs - 19.74 USDGross price for quantities from 10 pcs - 19.74 USD
Net price for quantities from 20 pcs - 17.53 USDGross price for quantities from 20 pcs - 17.53 USD
Net price for quantities from 30 pcs - 16.88 USDGross price for quantities from 30 pcs - 16.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs