+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

93601-1188

Enclosure for connectors: HDC; size 10A; for cable; for latch


Manufacturer: MOLEX

Manufacturer part number:
93601-1188

Alternative designations: 0936011188

TME Symbol:
MX-93601-1188

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Gland thread
M25
Application - series/manufacturer
GWconnect
Insert mounting
49.5x16mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7810.4562.5
Gross weight137.2 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-1188
0 in TME stock
Net price for quantities from 1 pcs - 56.38 USDGross price for quantities from 1 pcs - 56.38 USD
Net price for quantities from 5 pcs - 51.30 USDGross price for quantities from 5 pcs - 51.30 USD
Net price for quantities from 10 pcs - 47.62 USDGross price for quantities from 10 pcs - 47.62 USD
Net price for quantities from 25 pcs - 43.04 USDGross price for quantities from 25 pcs - 43.04 USD
Net price for quantities from 50 pcs - 41.53 USDGross price for quantities from 50 pcs - 41.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.