+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

93604-0039

Enclosure: multipurpose; X: 257mm; Y: 307mm; Z: 121mm; GWconnect


Manufacturer: MOLEX

Manufacturer part number:
93604-0039

Alternative designations: 8000.6266.2

TME Symbol:
MX-936040039

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
257mm
Dimension Y
307mm
Dimension Z
121mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight2.375 kg
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0039
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 119.95 USDGross price for quantities from 100 pcs - 119.95 USD