+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

94518-0101

Contact; female; HNF; brass; tinned; 0.5÷1mm2; 20AWG÷18AWG; reel

Manufacturer: MOLEX

Manufacturer part number:
94518-0101

Alternative designations: 0945180101

TME Symbol:
MX-94518-0101

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
contact
Kind of connector
female
Application - series/manufacturer
HNF
Contact material
brass
Contact plating
tinned
Wire cross-section
0.5...1mm2
Wire size
20AWG...18AWG
Kind of package
reel
Electrical mounting
crimped
Connectors application
RAST5 plug
Number of pieces on reel
3000pcs.
Spatial orientation
straight
Gross weight0.7 g
Certificates
See other products in this category: Solder terminals PCB mount MOLEX,
*
94518-0101
0 in TME stock
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 15 000.
Multiplicity: 3 000.