+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

98658-1213

Connector: wire-wire; socket; female; straight; for cable; crimped


Manufacturer: MOLEX

Manufacturer part number:
98658-1213

Alternative designations: 0986581213

TME Symbol:
MX-98658-1213

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
socket
Kind of connector
female
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper
Contact plating
tinned
Maximum current
7.5A
Wire size
22AWG...20AWG
Current rating
7.5A
Height
1.8mm
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
98658-1213
0 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.