+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MZ-1/30MM

Markers; 1.7÷3.5mm; H: 6mm; A: 6mm; L: 30mm; -30÷100°C; leaded

Manufacturer: KURANT

Manufacturer part number:
MZ-1/30MM
TME Symbol:
MZ-1/30MM

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Cable external diameter
1.7...3.5mm
H dimension
6mm
A dimension
6mm
L dimension
30mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Kit contents
marker for individual marking l. 30mm x100
Quantity in set/package
100pcs.
Dimensions
Gross weight47.7 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-1/30MM
14 in TME stock
Net price for quantities from 1 pcg - 5.17 USDGross price for quantities from 1 pcg - 5.17 USD
Net price for quantities from 3 pcg - 4.28 USDGross price for quantities from 3 pcg - 4.28 USD
Net price for quantities from 5 pcg - 3.82 USDGross price for quantities from 5 pcg - 3.82 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.