+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MZ-3/2

Marker: cable; Marking: 2; 6÷10.5mm; H: 16mm; A: 10mm; leaded; L: 5mm

Manufacturer: KURANT

Manufacturer part number:
MZ-3/2
TME Symbol:
MZ-3/2

Specification

Manufacturer
KURANT
Type of marker
cable
Marking
2
Cable external diameter
6...10.5mm
H dimension
16mm
A dimension
10mm
Mechanical mounting
leaded
Cable accessories application
cables and wires
Operating temperature
-30...100°C
Length
5mm
Quantity in set/package
100pcs.
Dimensions
Gross weight40.73 g
Certificates
See other products in this category: Wire Markers KURANT
*
MZ-3/2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 10 pcg