+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MZ-MKK-0/9

Markers; Marking: 9; 1.1÷2.5mm; H: 3mm; A: 6mm; -30÷100°C; leaded


Manufacturer: KURANT

Manufacturer part number:
MZ-MKK-0/9
TME Symbol:
MZ-MKK-0/9

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
9
Cable external diameter
1.1...2.5mm
H dimension
3mm
A dimension
6mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Length
5mm
Quantity in set/package
100pcs.
Dimensions
Gross weight8.96 g
See other products in this category: Wire Markers KURANT,
*
MZ-MKK-0/9
6 in TME stock
Net price for quantities from 1 pcg - 3.09 USDGross price for quantities from 1 pcg - 3.09 USD
Net price for quantities from 3 pcg - 2.65 USDGross price for quantities from 3 pcg - 2.65 USD
Net price for quantities from 5 pcg - 2.34 USDGross price for quantities from 5 pcg - 2.34 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg