+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

N1606

Connector: IDC; plug; female; data; PIN: 6; IDC; THT; 2.54mm; 1x6


Manufacturer: TOMIC

Manufacturer part number:
N1606
TME Symbol:
N1606

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
6
Electrical mounting
IDC
Mechanical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
tinned
Tape pitch
2.54mm
Gross weight1.31 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
N1606
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.94 USDGross price for quantities from 3 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 150 pcs