+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

N2526-5002RB

Connector: IDC; socket; male; PIN: 26; 2500; angled 90°; 2A; THT; 2x13

Manufacturer: 3M

Manufacturer part number:
N2526-5002RB
TME Symbol:
N2526-5002RB

Specification

Manufacturer
3M
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
26
Manufacturer series
2500
Spatial orientation
angled 90°
Maximum current
2A
Electrical mounting
THT
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
gold-plated
Lead length
2.84mm
Operating temperature
-55...105°C
Gross weight3.205 g
Certificates
EAN code8887862390126
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
N2526-5002RB
93 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 40 pcs - 2.22 USDGross price for quantities from 40 pcs - 2.22 USD
Net price for quantities from 49 pcs - 2.18 USDGross price for quantities from 49 pcs - 2.18 USD
Net price for quantities from 392 pcs - 2.02 USDGross price for quantities from 392 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 49 pcsCardboard = 392 pcs