+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NB14832001

Heat shrink sleeve; 3: 1; 12.7mm; L: 1220mm; black; Temp: -40÷110°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB14832001

Alternative designations: DWP-125-1/2-0-STK

TME Symbol:
NB14832001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
12.7mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
3.99mm
Operating temperature
-40...110°C
Shrinkage temperature
125°C
Wall thickness
1.78mm
Kind of material
difficult to inflame
Gross weight46 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB14832001
0 in TME stock
Net price for quantities from 25 pcs - 11.64 USDGross price for quantities from 25 pcs - 11.64 USD
Net price for quantities from 75 pcs - 10.54 USDGross price for quantities from 75 pcs - 10.54 USD
Net price for quantities from 125 pcs - 9.58 USDGross price for quantities from 125 pcs - 9.58 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.