+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NB16392001

Heat shrink sleeve; semi-rigid; 2: 1; 3.18mm; L: 1220mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB16392001
TME Symbol:
NB16392001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
2:1
Min. diameter before shrinking
3.18mm
Length
1.22m
Colour
black
Material
polymer
Diameter after shrinking
1.58mm
Operating temperature
-55...175°C
Shrinkage temperature
175°C
Wall thickness
0.25mm
Kind of material
difficult to inflame
Gross weight29 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB16392001
0 in TME stock
Net price for quantities from 50 pcs - 4.13 USDGross price for quantities from 50 pcs - 4.13 USD
Net price for quantities from 150 pcs - 3.77 USDGross price for quantities from 150 pcs - 3.77 USD
Net price for quantities from 250 pcs - 3.41 USDGross price for quantities from 250 pcs - 3.41 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.