+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NB25942001

Heat shrink sleeve; semi-rigid; 3: 1; 25.4mm; L: 1220mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB25942001
TME Symbol:
NB25942001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
25.4mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
10.16mm
Operating temperature
-55...110°C
Shrinkage temperature
135°C
Wall thickness
1.9mm
Gross weight64 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB25942001
0 in TME stock
Net price for quantities from 7 pcs - 30.33 USDGross price for quantities from 7 pcs - 30.33 USD
Net price for quantities from 21 pcs - 27.66 USDGross price for quantities from 21 pcs - 27.66 USD
Net price for quantities from 35 pcs - 24.98 USDGross price for quantities from 35 pcs - 24.98 USD
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.