+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

01-552

Knife; for electricians; straight; for cables; 190mm; 1kVAC


Manufacturer: NEO TOOLS

Manufacturer part number:
01-552
TME Symbol:
NEO-01-552

Specification

Manufacturer
NEO TOOLS
Type of tool
knife
Kind of tool
for electricians
Kind of blade
straight
Pliers/knives application
for cables
Tool length
190mm
Standard equipment
protective cap
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Oblique pliers/knives features
  • insulated
  • two-component handle grips
Gross weight114.8 g
EAN code5907558497410

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
01-552
18 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 3 pcs - 8.91 USDGross price for quantities from 3 pcs - 8.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.