+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

01-665

Cable tie; L: 300mm; W: 7.6mm; natural; polyamide; 50pcs; EXTREME

Manufacturer: NEO TOOLS

Manufacturer part number:
01-665
TME Symbol:
NEO-01-665

Specification

Manufacturer
NEO TOOLS
Type of cable accessories
cable tie
Length
0.3m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Quantity in set/package
50pcs.
Manufacturer series
EXTREME
Gross weight179 g
EAN code5907558473841

WATCH VIDEO

See other products in this category: Cable Ties NEO TOOLS,
See other products from this series.:
*
01-665
0 in TME stock
Net price for quantities from 1 pcg - 2.45 USDGross price for quantities from 1 pcg - 2.45 USD
Net price for quantities from 4 pcg - 2.20 USDGross price for quantities from 4 pcg - 2.20 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.