+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

04-608

Impact wrench; battery; 2400rpm; max.850Nm; 18VDC; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
04-608
TME Symbol:
NEO-04-608

Specification

Manufacturer
NEO TOOLS
Type of power tool
impact wrench
Kind of tool
battery
Rotational rate/speed
2400rpm
Torque
max. 850Nm
Holder socket size - inch
1/2"
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Tools features
  • 3 gears
  • belt fixing
Battery/ rechargeable battery
  • none
Gross weight2.2065 kg
Certificates
EAN code5907558410761

WATCH VIDEO

See other products in this category: Cordless Power Tools NEO TOOLS,
*
04-608
1 in TME stock
Net price for quantities from 1 pcs - 131.77 USDGross price for quantities from 1 pcs - 131.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.